Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoAWCU00453228201XTE
Order Code3797583
Product RangeAWCU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 5000+ | €0.496 (€0.6101) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€2,480.00 (€3,050.40 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAWCU00453228201XTE
Order Code3797583
Product RangeAWCU Series
Technical Datasheet
DC Current Rating100mA
Inductance200µH
Product RangeAWCU Series
Impedance-
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
100mA
Product Range
AWCU Series
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
200µH
Impedance
-
Product Length
4.5mm
Product Height
2.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability
WEEE Code:0000