You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DX100
4" (100mm) Standard Axial Extractor Fan inc Mounting Kit
- Manufacturer:
- XPELAIR XPELAIR
- Manufacturer Part No:
- DX100
- Order Code:
- 3531679
- Product Range
- Xpelair - DX100 Series
- Also Known As:
- GTIN UPC EAN: 5013562930253
Product Range Selector (Xpelair - DX100 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12W
- :
- 240V
- :
- 99mm
- :
- 76m³/h
- :
- 30mm
- :
- 99mm
- :
- 1
- :
- 30mm
- :
- Xpelair - DX100 Series
- :
- -
Technical Documents (1)
Product Overview
- Single speed 4" (100mm) axial extract fans
- Maximum fan performance 21 l/s
- Lubricated for life motors with thermal cut-out protection
- Clip-off front cover for ease of cleaning
- IPX5 Rated
- BEAB approved
- Wall, window or ceiling mounting
- Air operated backdraught shutter
Contents
Contents: Universal mounting kit comprising of a wall tube, gasket x2, outer grille and skirt moulding
Also Known As
5 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €38.21 | |
5+ | €34.54 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.