Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €6.330 |
3+ | €5.950 |
Price for:Each
Minimum: 1
Multiple: 1
€6.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10101476
Order Code3371593
Product RangeWiska COMBI Accessories
Plate TypeEarthing Plate
Plate MaterialBrass
Plate ColourNatural
For Use WithWiska Combi 1210 Cable Gland Boxes
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeWiska COMBI Accessories
SVHCNo SVHC (23-Jan-2024)
Product Overview
- For use with Wiska Combi 1210 Cable Gland Boxes
Technical Specifications
Plate Type
Earthing Plate
Plate Colour
Natural
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
Wiska COMBI Accessories
Plate Material
Brass
For Use With
Wiska Combi 1210 Cable Gland Boxes
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
WEEE Code:0000