Smart Lock with Super-Low Power Wi-Fi and Bluetooth Low Energy
The demand for smart locks is a rapidly growing segment for the home and building automation industries. These locks need to be able to communicate with a smart home or building via fingerprint recognition and/or with a mobile phone using a common wireless communication protocol such as Bluetooth® or Wi-Fi.
This smart lock solution features fingerprint control, low power Bluetooth and low power Wi-Fi options. The DA16600 low power Wi-Fi plus low power Bluetooth Low Energy (LE) module, DA16200 low power Wi-Fi networking system-on-chip (SoC) and DA14531 SmartBond TINY™ Bluetooth LE module provide the smallest and lowest Bluetooth 5.1, ultra-low power Wi-Fi SoC for battery-powered Internet of Things (IoT) devices.
Additionally, the GreenPAK™ family of cost-effective NVM programmable devices provides features such as motor driver and LED control. And, the RX651 high-performance, low pin count, 32-bit microcontroller (MCU) is available to design in a fingerprint module for the algorithm design. A wide input range ultra-low quiescent current LDO and Time of Flight (ToF) sensor are also used for a complete compact design.
Key Features
- Includes the world’s smallest and lowest power Bluetooth 5.1 system-on-chip
- Ultra-low power Wi-Fi SoC for battery-powered IoT devices
- High-performance 120MHz low pin count MCU for adding a fingerprint module
- Programmable mixed-signal matrix enables innovators to integrate many system functions into a single custom circuit
Applications
- Smart homes
- Smart buildings
Block Diagram
Recommended Products
| Products | Product category | Product description | |
|---|---|---|---|
| ISL29501IRZ-T7 | Sensor | Time of Flight (ToF) Signal Processing IC | Buy now |
| SLG46537V | Programmable Mixed Signal Devices | GreenPAK integrated multi-channel LED control and GPIO expander | Buy now |
| DA16600MOD-AAC | Connectivity | Ultra-Low Power Wi-Fi + BLE Combo modules for battery powered IoT devices | Buy now |
| DA14531-00000OG2 | Connectivity | World’s smallest and lowest power Bluetooth 5.1 System-on-Chip | Buy now |
| DA16200MOD | Connectivity | Ultra-Low Power Wi-Fi SoC for battery-powered IoT devices | Buy now |
| DA7280-00V4C | Interface & Sensory | Low-power high-definition haptic driver for next generation human machine interfaces | Buy now |
| SLG47105V | Programmable Mixed Signal Devices | Mixed-Signal Logic and High Voltage H-Bridge Functionality in a Tiny 2mm x 3mm QFN Package | Buy now |
| RYZ014A RYZ014A000FZ00#HD0 | Cellular IoT Modules | LTE Cat-M1 Cellular IoT Module | Buy now |
| RX651 R5F56514ADFB#30 | MCU-RX | 32-bit Microcontrollers with RXv2 Core, Large-Capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities | Buy now |
| RA2E1 R7FA2E1A93CFL#AA0 | MCU-RA2 | 48MHz Arm® Cortex®-M23 Entry Level General Purpose Microcontroller | Buy now |