Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoBR1D15AC
Order Code2465080
Product RangeBR Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBR1D15AC
Order Code2465080
Product RangeBR Series
Technical Datasheet
Product RangeBR Series
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC480VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Alternatives for BR1D15AC
1 Product Found
Technical Specifications
Product Range
BR Series
No. of Poles
1 Pole
Voltage Rating VAC
480VAC
SVHC
No SVHC (15-Jan-2018)
Current Rating
15A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14931
WEEE Code:0000