Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1161870000
Order Code2100687
Also Known AsPB-DP SUB-D ZF TERM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1161870000
Order Code2100687
Also Known AsPB-DP SUB-D ZF TERM
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Ways
Convert From GenderReceptacle
Inter Series Connector BM12
Convert To Positions4Ways
Convert To GenderReceptacle
Product Range-
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Receptacle
Convert To Positions
4Ways
Product Range
-
Convert From Positions
9Ways
Inter Series Connector B
M12
Convert To Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091
WEEE Code:0000