You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EBM-PAPST 8315100253
DC Axial Fan, 12 V, Circular, 126 mm, 26.4 mm, Ball Bearing, 77 CFM
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- 8315100253
- Manufacturer standard lead time:
- 27 weeks
- Order Code:
- 4294904
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- AR126-00253 12V P/2 Rev 4.200
- Technical Datasheet:
- 8315100253 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V
- :
- Circular
- :
- 126mm
- :
- 26.4mm
- :
- Ball Bearing
- :
- 77CFM
- :
- 52dBA
- :
- 2.5W
- :
- 4200rpm
- :
- 4 Lead Wires, PWM Control, Tachometer
- :
- 210mA
- :
- -
- :
- 2.167m³/min
- :
- -
Technical Documents (1)
Product Overview
- Reversible airflow
- Direction of rotation controlled by the value of the control voltage or PWM input
- Low power consumption
- Quiet solution for push-pull applications
- Long service life
- Switchable airflow can mean fewer fans are necessary
Also Known As
Available to manufacturer lead time 27 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | €85.71 (€105.4233) | |
5+ | €78.95 (€97.1085) | |
10+ | €75.00 (€92.25) | |
25+ | €71.43 (€87.8589) | |
50+ | €63.83 (€78.5109) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.