You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0402N680J500CT

SMD Multilayer Ceramic Capacitor, 68 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, Walsin MLCC

WALSIN 0402N680J500CT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
0402N680J500CT
Order Code:
2495306
Product Range
Walsin MLCC
Technical Datasheet:
0402N680J500CT   Datasheet
See all Technical Docs

Product Range Selector (Walsin MLCC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
68pF

:
50V

:
0402 [1005 Metric]

:
± 5%

:
C0G / NP0

:
Walsin MLCC

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The general purpose series capacitors from Walsin are C0G (NP0) dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 0.1pF to 0.1µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 10V, 16V, 25V, 50V, 100V
  • Operating temperature range from -55°C to 125°C
  • Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% tolerance
  • Small size with higher capacitance values
  • Cu
  • Ni
  • Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Packaging type Full Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2496807RL Check stock
Cut Tape :2496807 Check stock

Available for back order

Deliveries start from 09/11/21

Notify me when back in stock

€0.0051

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ €0.0051
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ €0.0032
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2496807

 

 
Check stock location (important)
 
 

 

More stock available week commencing 14/03/22

 

 
Quantity List Price Your Price
10+ €0.0176
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.0143
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.0076
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ €0.0068
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ €0.0048
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2496807) x 0.0048 = €48.00
Total Price: €48.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Re-reel 2496807RL) x 0.0048 = €48.00
Total Price: €48.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2495306) x 0.0051 = €51.00
Total Price: €51.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2496807
2496807RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.