You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
113259000-00641174
PIVOTING-HEAD LUMINAIRE, LED, 460LM, 5W
- Manufacturer:
- WALDMANN WALDMANN
- Manufacturer Part No:
- 113259000-00641174
- Order Code:
- 3483254
- Product Range
- SLJ
- Technical Datasheet:
- 113259000-00641174 Datasheet
Product Range Selector (SLJ)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- 26VDC
- :
- 5W
- :
- SLJ
- :
- -
Technical Documents (1)
Product Overview
- IP67 pivot-head machine light
- 460 lumens 5000k, CRI >70
- For heavy duty use in machines and hostile environments
- 30° beam angle
- 24VDC
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €176.69 | |
3+ | €153.36 | |
5+ | €150.29 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.