Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCAPA TAPES
Manufacturer Part No2705 19MM X 20M
Order Code2099774
Product Range2705
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCAPA TAPES
Manufacturer Part No2705 19MM X 20M
Order Code2099774
Product Range2705
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric20m
Tape Length - Imperial65.6ft
Tape ColourBlack
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range2705
Alternatives for 2705 19MM X 20M
3 Products Found
Product Overview
- 0.18mm premium quality, professional grade electrical self-extinguishing soft PVC tape
- Uses an aggressive pressure sensitive rubber based adhesive system
- Suitable for primary electrical insulation and harnessing
- Provides protection for low and medium voltage cables splices
- Typically engineered for professional requirements of telecom and electricity boards
- Excellent resistance to abrasion, corrosion and moisture
- High dielectric strength and mechanical protection
- Excellent conformability and environmental friendly production
- Conforms to BS3924, approved by IMQ and VDE
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
65.6ft
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
20m
Tape Width - Metric
19mm
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Length - Metric
20m
Tape Colour
Black
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.75"
Product Range
2705
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094
WEEE Code:9900