Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBECOM
Manufacturer Part NoGNICE JTAG
Order Code1825713
Technical Datasheet
IC Product TypeUSB JTAG In-Circuit Emulator
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsJTAG In-Circuit-Emulator
FeaturesUSB 2.0 Full Speed, JTAG Clock (TCK) 6MHz, Link Status LED
Product Range-
SVHCTo Be Advised
Product Overview
GNICE JTAG is a fast and low cost USB JTAG In-Circuit-Emulator for Blackfin processors. It's designed to provide reliable JTAG debugging and CFI NOR Flash programming via USB. The gnICE JTAG Adapter Cable is an Open Source Hardware, based on the FT2232 chip.
- USB 2.0 full speed
- JTAG clock (TCK) 6MHz
- Link status LED
Applications
Embedded Design & Development
Notes
This emulator does NOT work with VisualDSP++.
Technical Specifications
IC Product Type
USB JTAG In-Circuit Emulator
Core Architecture
-
Kit Contents
JTAG In-Circuit-Emulator
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
USB 2.0 Full Speed, JTAG Clock (TCK) 6MHz, Link Status LED
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055701
Product traceability
WEEE Code:0314