Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAPPLIVERSAL
Manufacturer Part NoCSC250
Order Code4223502
Overall Length600mm
Cutting Capacity Max12mm
For Use WithNon-Armoured Copper & Aluminium Cables
Blade EdgeShear
Product Range-
SVHCTo Be Advised
Product Overview
Cable Cutter which will cut through 12mm thick cable. The lightweight steel handles reduce user fatigue during prolonged use and rubber hand grips reduce the risk of slippage. The jaws have hardened cutting edges.
- Designed to cut aluminium and copper cables
- Hardened & tempered carbon steel blades
- Soft grip handles for comfort
- Overall Length: 600mm
- Max Cutting Capacity: 12mm
Technical Specifications
Overall Length
600mm
For Use With
Non-Armoured Copper & Aluminium Cables
Product Range
-
Cutting Capacity Max
12mm
Blade Edge
Shear
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.853
WEEE Code:0000