Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoT0706
Order Code3391282
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759038664
Your Part Number
140 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €6.280 (€7.7244) |
| 5+ | €5.690 (€6.9987) |
Price for:Each
Minimum: 1
Multiple: 1
€6.28 (€7.72 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMTECH
Manufacturer Part NoT0706
Order Code3391282
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759038664
Lock TypeKeyed
Width60mm
Shackle Clearance - Horizontal31mm
Shackle Clearance - Vertical34mm
Shackle Diameter10mm
Lock MaterialIron
Product RangeAmtech - Padlocks
SVHCTo Be Advised
Product Overview
Durable iron body padlock with a corrosion-resistant plastic housing. Anti-saw and anti-cut hardened steel shackle with an anti-pick precision pin tumbler and domino key mechanism.
- Supplied with 3x keys
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
31mm
Shackle Diameter
10mm
Product Range
Amtech - Padlocks
Width
60mm
Shackle Clearance - Vertical
34mm
Lock Material
Iron
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.371
WEEE Code:0000