Print Page

Image is for illustrative purposes only. Please refer to product description.
48 In Stock
160 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.050 |
3+ | €26.440 |
Price for:Each
Minimum: 1
Multiple: 1
€32.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700006
Order Code3014338
Technical Datasheet
Test Detector TypeCable
Depth Measurement3km
External Height208mm
External Width47mm
External Depth33mm
Weight280g
Product Range-
Product Overview
The MP700006 Tone and Probe from Multicomp Pro provides a simple way to quickly trace and identify cables, wires and wire pairs. Connect the toner to the line, then trace the signal with the probe. The toner can also be used to test continuity and check polarity on telephone lines. With proper use, this tester will provide many years of reliable service.
- Track telephone wires, twisted pairs and electrical wires
- Voltage protection: 60VDC
- Continuity test
- Line condition indicating
- Polarity indication for telephone wires - DCV function (range ± (5V~52V)
- >3000m telephone lines tracking distance
- Supplied with 2x PP3 batteries
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Test Detector Type
Cable
External Height
208mm
External Depth
33mm
Product Range
-
Depth Measurement
3km
External Width
47mm
Weight
280g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
WEEE Code:0905