Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoC2SS2-10B-11
Order Code8641412
Also Known AsC2SS2-10B-11
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.370 |
5+ | €20.380 |
10+ | €19.200 |
20+ | €18.920 |
Price for:Each
Minimum: 1
Multiple: 1
€21.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoC2SS2-10B-11
Order Code8641412
Also Known AsC2SS2-10B-11
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw-
Contact Current AC Max1.5A
Contact Voltage AC Max240V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max300mA
Contact Voltage DC Max125V
Product Overview
The C2SS2-10B-11 is a 2-position black non-illuminated Compact Selector Rotary Switch with maintained function. It has 1NO+1NC block, fixed A and C, short handle actuator with black plastic bezel. The all-in-one design makes everything easier, the entire functionality is condensed into one unit. It includes pushbuttons, selector switches, emergency stops and pilot lights. It works in perfect harmony with the extensive modular range since the front design is identical.
- Robust design
- Fast mounting
- Built in LED as an option
- Reduced stock keeping
- Low built-in depth
- 0.5-million Mechanical durability
- -25 to 70°C Operation air temperature range
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
240V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
2 Pole
Contact Current AC Max
1.5A
Product Range
-
Contact Current DC Max
300mA
Technical Docs (1)
Alternatives for C2SS2-10B-11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
WEEE Code:9900