Product Information
Product Overview
The UCD9248PFC is a multi-rail multi-phase synchronous buck digital Pulse Width Modulation (PWM) Controller designed for non-isolated DC/DC power applications. This device integrates dedicated circuitry for DC/DC loop management with flash memory and a serial interface to support configurability, monitoring and management. It is designed to provide a wide variety of desirable features for non-isolated DC/DC converter applications while minimizing the total system component count by reducing external circuits. The solution integrates multi-loop management with sequencing, margining, tracking and intelligent phase management to optimize for total system efficiency. Additionally, loop compensation and calibration are supported without the need to add external components. To facilitate configuring the device, the Texas Instruments Fusion Digital Power™ Designer is provided. This PC based Graphical User Interface offers an intuitive interface to the device.
- Up to 1mV closed loop resolution
- Supports multiple soft-start and soft-stop configurations including prebias start-up
- Supports voltage tracking, margining and sequencing
- Supports current and temperature balancing for multi-phase power stages
- Supports phase adding/shedding for multi-phase power stages
- Multiple levels of over-current fault protection
- External current fault inputs
- Analog comparators monitor current sense voltage
- Current continually digitally monitored
- Over- and under-voltage fault protection
- Over-temperature fault protection
- Enhanced nonvolatile memory with error correction code (ECC)
- Supported by fusion digital power designer, a full featured PC based design
- Tool to simulate, configure and monitor power supply performance
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
3V
TQFP
-40°C
-
No SVHC (17-Dec-2015)
TQFP
3.6V
3V
3.6V
80Pins
125°C
MSL 2 - 1 year
-
2MHz
6mA
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate