Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.250 |
10+ | €4.360 |
25+ | €4.050 |
100+ | €3.660 |
490+ | €3.320 |
980+ | €3.140 |
Product Information
Product Overview
MAX32662 is a Arm Cortex-M4 processor with FPU based microcontroller (MCU) with 256KB flash and 80KB SRAM. In DARWIN family, it is an ultra-low power, cost-effective, highly integrated 32bit microcontroller designed for small battery-powered devices. It combines a flexible peripheral and feature mix with the powerful Arm® Cortex®-M4 processor with floating point unit (FPU) in a small form factor. It enables complex edge-based designs without compromising battery life, and it also offers legacy designs an easy and cost optimal upgrade path from 8 or 16bit microcontrollers. Integrating 256KB of flash memory and 80KB of SRAM, the MAX32662 easily accommodates sensor code and complex algorithms. Application includes sports watches, fitness monitors, wearable medical patches, portable medical devices, industrial sensors, IoT.
- High-efficiency microcontroller for low-power, high reliability devices
- Internal high-speed 100MHz, internal low-power 7.3728MHz flexible clock sources
- External clock inputs for CPU and low-power timer
- Power management maximizes uptime for battery applications
- Wakeup from low-power timer, up to 21 general-purpose I/O Pins
- Two SPI controller/target, one I²S controller/target
- Two 4-wire UART, two I²S controller/target
- One CAN 2.0B controller, 4-channel standard DMA controller
- Three 32bit timers, one 32bit low-power timer
- 32 TQFN-EP, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DARWIN Family MAX326xx Series Microcontrollers
32 bit
256KB
TQFN-EP
CAN, I2S, I2C, SPI, UART
4Channels
1.7V
-40°C
Surface Mount
MAX32662
No SVHC (21-Jan-2025)
ARM Cortex-M4F
100MHz
32Pins
21I/O's
80KB
12Bit
3.6V
105°C
Darwin Family
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate