2,452 Product Results Found for "can"
Find a huge range of ARM Microcontrollers at Farnell® Ireland. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, Nxp, Silicon Labs & Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €7.230 10+ €5.800 25+ €5.100 50+ €4.690 100+ €4.650 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | 80I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ €13.160 10+ €10.420 25+ €9.220 50+ €9.140 100+ €9.050 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 180MHz | - | 2MB | 144Pins | LQFP | 114I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €5.260 10+ €4.040 25+ €3.730 50+ €3.430 100+ €3.120 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 64KB | 36Pins | VFQFPN | 26I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ €9.760 10+ €7.850 25+ €7.520 50+ €7.420 100+ €7.310 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 180MHz | - | 1MB | 100Pins | LQFP | 82I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €11.820 10+ €8.980 25+ €8.600 50+ €8.170 100+ €7.200 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | 82I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €9.000 10+ €7.040 25+ €6.540 50+ €6.020 100+ €5.390 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ €9.570 10+ €7.500 25+ €6.980 50+ €6.420 100+ €5.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ €9.590 10+ €7.510 25+ €7.320 50+ €7.130 100+ €6.880 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 168MHz | - | 1MB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €4.740 10+ €3.880 25+ €3.660 50+ €3.550 100+ €3.430 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 64KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ €6.750 10+ €5.230 25+ €4.850 50+ €4.460 100+ €4.070 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 72MHz | - | 256KB | 48Pins | LQFP | 36I/O's | - | CAN, I2C, SPI, USART, USB | - | 32KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ €14.820 10+ €11.640 25+ €11.150 50+ €10.260 100+ €9.420 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 168MHz | - | 2MB | 176Pins | LQFP | 140I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €5.770 10+ €5.020 25+ €4.630 50+ €4.260 100+ €4.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | 80I/O's | - | CAN, I2C, SPI, USART, USB | - | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ €13.550 10+ €10.730 25+ €10.590 50+ €10.460 100+ €10.320 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 180MHz | - | 2MB | 176Pins | LQFP | 140I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €9.780 10+ €7.660 25+ €7.130 50+ €6.920 100+ €6.580 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 168MHz | - | 1MB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €5.590 10+ €4.300 25+ €3.980 50+ €3.780 100+ €3.450 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 64KB | 48Pins | LQFP | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ €13.340 10+ €10.140 25+ €9.710 50+ €8.930 100+ €7.880 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 168MHz | - | 1MB | 176Pins | LQFP | 140I/O's | - | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €12.090 10+ €9.190 25+ €8.800 50+ €8.360 100+ €7.370 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | 82I/O's | - | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €4.740 10+ €3.630 25+ €3.350 50+ €3.080 100+ €2.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 32KB | 48Pins | LQFP | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ €5.360 10+ €4.970 25+ €4.610 50+ €4.240 100+ €3.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | 27I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ €6.390 10+ €4.940 25+ €4.580 50+ €4.350 100+ €3.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ €6.650 10+ €5.180 25+ €4.800 50+ €4.550 100+ €4.290 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 120MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 68KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ €9.570 10+ €7.500 25+ €6.980 50+ €6.420 100+ €5.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ €12.390 10+ €9.160 25+ €8.950 50+ €8.740 100+ €8.530 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 180MHz | - | 2MB | 100Pins | LQFP | 82I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €8.670 10+ €6.780 25+ €5.810 50+ €5.350 100+ €5.160 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | 80I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ €9.730 10+ €9.350 25+ €8.960 50+ €8.580 100+ €8.190 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 180MHz | - | 1MB | 144Pins | LQFP | 114I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||