Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over €75
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
62 Product Results Found for "MCM-CUSTOM-AUDIO"
Find a huge range of Isolated Surface Mount DC / DC Converters at Farnell® Ireland. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In stock | Each Available until stock is exhausted | 1+ €2.820 15+ €2.600 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | ||||
210 In stock | Each Available until stock is exhausted | 1+ €2.820 10+ €2.690 25+ €2.500 75+ €2.330 150+ €2.140 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | ||||
38 In stock | Each Available until stock is exhausted | 1+ €3.380 10+ €3.210 25+ €2.990 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPA-XT | ||||
68 In stock | Each Available until stock is exhausted | 1+ €2.620 10+ €2.490 25+ €2.310 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPE-XT | ||||
35 In stock | Each Available until stock is exhausted | 1+ €3.270 15+ €3.010 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPA-XT | ||||
63 In stock | Each Available until stock is exhausted | 1+ €3.320 15+ €3.060 50+ €2.770 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | ||||
13 In stock | Each Available until stock is exhausted | 1+ €3.380 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | ||||
68 In stock | Each Available until stock is exhausted | 1+ €2.680 15+ €2.470 50+ €2.240 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | ||||
256 In stock | Each Available until stock is exhausted | 1+ €3.260 10+ €3.090 25+ €2.880 75+ €2.470 150+ €2.270 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPE-XT | ||||
19 In stock | Each Available until stock is exhausted | 1+ €3.310 10+ €3.150 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | ||||
183 In stock | Each Available until stock is exhausted | 1+ €2.680 15+ €2.470 50+ €2.240 150+ €2.040 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | ||||
101 In stock | Each Available until stock is exhausted | 1+ €2.860 10+ €2.710 25+ €2.520 75+ €2.360 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPF-XT | ||||
78 In stock | Each Available until stock is exhausted | 1+ €4.050 10+ €3.850 25+ €3.580 75+ €3.250 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPE-XT | ||||
64 In stock | Each Available until stock is exhausted | 1+ €3.260 10+ €3.090 25+ €2.880 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPF-XT | ||||
90 In stock | Each Available until stock is exhausted | 1+ €2.640 15+ €2.430 50+ €2.190 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | ||||
82 In stock | Each Available until stock is exhausted | 1+ €3.300 10+ €3.140 25+ €2.920 75+ €2.590 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPE-XT | ||||
107 In stock | Each Available until stock is exhausted | 1+ €2.810 10+ €2.670 25+ €2.480 75+ €2.320 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPF-XT | ||||
99 In stock | Each Available until stock is exhausted | 1+ €3.130 10+ €2.970 25+ €2.760 75+ €2.500 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | MPB-XT | ||||
128 In stock | Each Available until stock is exhausted | 1+ €3.290 15+ €3.030 50+ €2.750 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | ||||
30 In stock | Each Available until stock is exhausted | 1+ €2.860 15+ €2.630 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | ||||
96 In stock | Each Available until stock is exhausted | 1+ €2.980 10+ €2.820 25+ €2.630 75+ €2.460 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPE-XT | ||||
37 In stock | Each Available until stock is exhausted | 1+ €3.080 10+ €2.930 25+ €2.720 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPE-XT | ||||
40 In stock | Each Available until stock is exhausted | 1+ €3.320 15+ €3.060 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPA-XT | ||||
253 In stock | Each Available until stock is exhausted | 1+ €2.820 15+ €2.600 50+ €2.350 150+ €2.150 250+ €1.970 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPA-XT | ||||
31 In stock | Each Available until stock is exhausted | 1+ €3.310 10+ €3.150 25+ €2.930 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPF-XT |