Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €114.140 |
Product Information
Product Overview
AC162049-2 is a easy to use Universal Programming Module can be used with the MPLAB REAL ICE, MPLAB ICD 3 In-Circuit Debugger, and PICkit 3 In-Circuit Debugger to program 8 to 40 pin DIP package parts. This programming module can operate from tool supplied VDD (when using ICD 3 and PICkit 3) and also has two on board adjustable regulators. The VDD regulator adjusts from 1.2V to 5.5V. The CORE VDD Regulator, adjusting from 1.2V to 2.7V, is used to supply the VDDCORE/VCAP pin voltage.
Applications
Embedded Design & Development
Contents
Programming module, 15 colour coded wires.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Universal Programming Module
-
No SVHC (21-Jan-2025)
MPLAB REAL ICE, MPLAB ICD 3 In-Circuit Debugger and PICkit 3 In-Circuit Debugger
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate