Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITELEC
Manufacturer Part NoVNS10-2020
Order Code3376522
Product RangeVNS10-20xx
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVITELEC
Manufacturer Part NoVNS10-2020
Order Code3376522
Product RangeVNS10-20xx
Technical Datasheet
Impedance50ohm
Frequency Max4GHz
Product RangeVNS10-20xx
SVHCTo Be Advised
Product Overview
- High quality N type coaxial connector
Technical Specifications
Impedance
50ohm
Product Range
VNS10-20xx
Frequency Max
4GHz
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000