Print Page
Image is for illustrative purposes only. Please refer to product description.
157 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.455 |
10+ | €0.414 |
50+ | €0.373 |
Price for:Each
Minimum: 1
Multiple: 1
€0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISION
Manufacturer Part NoV17-029
Order Code3376594
Product RangeV17-029 Series
Connector TypeTV Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationScrew
Impedance-
Coaxial Cable TypeCT100
Contact MaterialAluminium
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product RangeV17-029 Series
SVHCTo Be Advised
Product Overview
The V17-029 from Vision is a Tool less Aluminium TV coax socket.
Technical Specifications
Connector Type
TV Coaxial
Coaxial Termination
Screw
Coaxial Cable Type
CT100
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Aluminium
Frequency Max
-
Product Range
V17-029 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000