You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VS-VSKE320-20PBF

Diode Module, 2 kV, 320 A, 1.28 V, Single, VS-VS Series

VS-VSKE320-20PBF - Diode Module, 2 kV, 320 A, 1.28 V, Single, VS-VS Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-VSKE320-20PBF
Order Code:
2095362
Product Range
VS-VS Series
Technical Datasheet:
VS-VSKE320-20PBF   Datasheet
See all Technical Docs

Product Overview

The VS-VSKE320-20PBF is a Standard Recovery Power Diode uses high voltage power diodes in single diode configuration. The semiconductor is electrically isolated from the metal base, allowing common heat-sinks and compact assemblies to be built. It can be interconnected to form single phase or three phase bridges and the single diode module can be used in conjunction with the thyristor modules as a freewheel diode. It is intended for general purpose applications such as battery chargers, welders and plating equipment and where high voltage and high current are required.
  • High voltage
  • Electrically isolated base plate
  • 3000V RMS isolating voltage
  • Simplified mechanical designs, rapid assembly
  • High surge capability
  • Large creepage distances
  • -40 to 150°C Maximum junction operating temperature range

Applications

Power Management, Motor Drive & Control, Industrial

Product Information


:
2kV

:
320A

:
1.28V

:
Single

:
VS-VS Series

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/11/20

Contact me when back in stock

€126.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €126.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €125.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €117.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €115.00