You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY MAL213836229E3.
Electrolytic Capacitor, 22 µF, 25 V, ± 20%, Axial Leaded, 2000 hours @ 105°C, Polar
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL213836229E3.
- Order Code:
- 2113009
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAL213836229E3. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22µF
- :
- 25V
- :
- -mm
- :
- 6.3mm
- :
- 12.7mm
- :
- -mm
- :
- -mm
- :
- 10ohm
- :
- 61mA
- :
- -40°C
- :
- 105°C
Technical Documents (2)
Product Overview
- Cylindrical case with pressure relief
- Insulated with a blue sleeve
- Charge and discharge proof
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
Applications
Power Management, Industrial, Automotive, Communications & Networking, Portable Devices
44 In stock Need more?
44 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 18 weeks
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
| Quantity | Price | Your Price |
|---|---|---|
| 1+ | €2.27 | |
| 50+ | €2.09 | |
| 100+ | €1.74 | |
| 250+ | €1.57 | |
| 500+ | €1.40 | |
| 1000+ | €1.33 | |
| 5000+ | €1.26 | |
| 10000+ | €1.19 | |
| Quantity | Price | Your Price |
|---|
Pricing is unavailable. Please contact customer services.