You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VTX-214-015-212

VTX-214-015-212 -VIGORTRONIX - AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 15 W, 12 V, 1.25 A

VIGORTRONIX VTX-214-015-212

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-214-015-212
Order Code:
2775137
Product Range
VTX-214-015 Series
Technical Datasheet:
VTX-214-015-212   Datasheet
See all Technical Docs

Product Range Selector (VTX-214-015 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
1 Output
:
ITE
:
15W
:
12V
:
1.25A
:
-
:
-
:
-
:
-
:
Fixed
:
90V
:
90V AC to 265V AC
:
41.2mm
:
265V
:
19.1mm
:
27.2mm
:
VTX-214-015 Series
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The VTX-214-015-212 from Vigortronix is a 15W mini AC to DC converter. It features less than 0.3W low standby power, encapsulated design and low ripple and noise. The input current is 250mA maximum (100VAC) / 150mA maximum (240VAC) and inrush current is 20A maximum (100VAC) / 40A maximum (240VAC). This DC to DC converter features hicc-up mode overpower, hicc-up mode overvoltage and hicc-up mode short circuit protection. It approved by EN60950-1, EN61558-1, EN61558-2-6, EN61558-2-16:2013, EN61558-2-17 safety agency, EMI compliant with EN55022 Class B and EMS compliant with EN55024, EN55014-1, EN55014-2, EN61000-3-2 Class A, EN61000-3-3.
  • Output voltage is 12V, output current is 1250mA at 70°C ambient temperature
  • Typical efficiency is greater than 78%
  • 15W single output regulated AC to DC converter
  • Input voltage range from 90VAC to 264VAC (47Hz to 63Hz)
  • Fully isolated pri-sec >4200Vrms, insulation Class II, UL94-V0 rated materials
  • Maximum no load power is 0.3W, leakage current is 0.3mA
  • Output voltage accuracy is ±3%, output ripple is <250mV maximum (Vp-p)
  • Output noise is <3% Vout maximum (Vp-p), weight is 65g
  • Input to output dielectric isolation is 3600Vrms/5mA, 1min (4200Vrms/2Sec)
  • Operating temperature range from -25°C to +70°C (full load)

Applications

Industrial

47 In stock Need more?

Order before 6pm

With you next business day

€17.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €17.76
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €13.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €12.79
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €12.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --