Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoVTBT21
Order Code3391664
Also Known AsGTIN UPC EAN: 5410329599492
No Longer Stocked
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoVTBT21
Order Code3391664
Also Known AsGTIN UPC EAN: 5410329599492
Kit ContentsHandle, 2 x Prying Tool, Suction Cup Opener, SIM Card Ejector, PH000,0, 1, 2, Slotted 1.5, 2, 3, 4mm, Star: T4, T5, T6, T8, T10, Pentagonal: TS 0.8, Antenna Bit: SP2
SVHCNo SVHC (17-Dec-2014)
Product Overview
19-in-1 Mobile phone repair tool set which is perfect for opening most mobile phones and many other devices.
- 98mm Aluminium handle
- 2x Plastic prying tools
- Suction cup opener
- SIM Card ejector pin
- Plastic box with spare case screws
- 4x Slotted bits: PH000, PH0, PH1, PH2
- 5x Tamperproof Star bits: T4, T5, T6, T8, T10
- Tri-Wing Bit: TS 0.8
- Antenna bit: SP2
Technical Specifications
Kit Contents
Handle, 2 x Prying Tool, Suction Cup Opener, SIM Card Ejector, PH000,0, 1, 2, Slotted 1.5, 2, 3, 4mm, Star: T4, T5, T6, T8, T10, Pentagonal: TS 0.8, Antenna Bit: SP2
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0000