Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVDC
Manufacturer Part NoDVI MF 3M
Order Code3399994
Connector Type ADVI-D Plug
Connector Type BDVI-D Socket
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
Product Overview
A professional quality DVI interconnection lead that is manufactured and supports the standards laid down by the DDWG (Digital Display Working Group). The cable is dual link, which can be used for both single and dual link applications. Compatible with all graphics cards to TFT/LCD monitor applications.
- Supports QXGA (2048x1536) displays
- Future proof for dual link (QXGA) applications
- Overmoulded connector construction
- DVI-D: Supports 1.6Gbit/sec transmission rates
Technical Specifications
Connector Type A
DVI-D Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Connector Type B
DVI-D Socket
Cable Length - Metric
3m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.281
WEEE Code:0000