Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No194 VT-247
Order Code3374739
Also Known AsGTIN UPC EAN: 3800157631594
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No194 VT-247
Order Code3374739
Also Known AsGTIN UPC EAN: 3800157631594
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourCool White
CCT6400K
DimmableNon-Dimmable
Beam Angle110°
Equivalent Wattage60W
Luminous Flux480lm
Power Rating6.5W
Supply Voltage240VAC
Energy RatingA+
External Length55mm
External Diameter50mm
SVHCTo Be Advised
Product Overview
- Direct replacement for conventional incandescent lamps
- Low energy consumption - 80% less than standard bulbs
- Extremely long life
- No UV and near-IR radiation
- Instant ON 100% light, no warm-up time
- Ideal for commercial and residential areas, hotels, bars, exhibition stands and chandeliers
Technical Specifications
Lamp Style
Reflector
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
6.5W
Energy Rating
A+
External Diameter
50mm
Lamp Base Type
GU10
CCT
6400K
Beam Angle
110°
Luminous Flux
480lm
Supply Voltage
240VAC
External Length
55mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
WEEE Code:1301