Print Page
IP SOL TN2120
Compatible Black Toner Cartridge - Replaces Brother TN2120
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoIP SOL TN2120
Order Code3762876
Printer BrandBrother
Cartridge Original Type NumberTN2120
Consumable TypeCompatible
SVHCTo Be Advised
Product Overview
- A toner cartridge that matches or exceed original manufacturer specification
- Cartridge with Smart-chip technology no adapting or manual adaption needed just insert and print
- Lower cost premium grade alternative to oem
- Reliable performance with excellent results
- Affordable and high quality prints
- Easy to install, manage and maintain
- Manufactured to ISO9001
Technical Specifications
Printer Brand
Brother
Consumable Type
Compatible
Cartridge Original Type Number
TN2120
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93
WEEE Code:0000