You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RPI4-MODB HDMISK-BLK4GB

RPI4-MODB HDMISK-BLK4GB -U:CREATE - RASPBERRY PI 4B STARTER KIT, 4GB BLACK

U:CREATE RPI4-MODB HDMISK-BLK4GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
U:CREATE U:CREATE
Manufacturer Part No:
RPI4-MODB HDMISK-BLK4GB
Order Code:
3498494
Product Range
UCreate Raspberry Pi Starter Kits
Also Known As:
GTIN UPC EAN: 5051259211230
See all Technical Docs

Product Range Selector (UCreate Raspberry Pi Starter Kits)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
Broadcom
:
BCM2xxx
:
ARM
:
Cortex-A72
:
BCM2711
:
Raspberry Pi, Case, Power Supply, HDMI Cable, MicroSD card
:
UCreate Raspberry Pi Starter Kits
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Everything you need to get up and running with the new Raspberry Pi 4! This kit includes a Raspberry Pi 4 (4GB model), 16GB MicroSD card with NOOBS software, colour coded HDMI lead, case and USB-C power supply.
  • Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
  • 4GB LPDDR4-2400 SDRAM
  • 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
  • True Gigabit Ethernet
  • 2x USB 3.0 ports, 2x USB 2.0 Ports
  • Fully backwards compatible 40-pin GPIO header
  • 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
  • 2-lane MIPI DSI/CSI ports for camera and display
  • 4-pole stereo audio and composite video port
  • MicroSD card slot for loading operating system and data storage
  • Requires 5.1V, 3A power via USB-C or GPIO
  • Colour coded micro HDMI lead, case and 3A power supply included

Applications

Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)

Contents

Raspberry Pi 4 B, case, 3A USB-C power supply, 1m HDMI cable, 16GB MicroSD card with NOOBS and getting started booklet

Also Known As

GTIN UPC EAN: 5051259211230
Best Seller

2 In stock Need more?

Order before 6pm

With you next business day

€74.80

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €74.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €71.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange