You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17412
Sydney Laptop Bag, 16" Black
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 17412
- Order Code:
- 3409722
- Product Range
- Trust Sydney
- Also Known As:
- GTIN UPC EAN: 8713439174120
- Technical Datasheet:
- 17412 Datasheet
Product Range Selector (Trust Sydney)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PET (Polyester)
- :
- Black
- :
- 12.99"
- :
- 330mm
- :
- 17.52"
- :
- 445mm
- :
- 3.54"
- :
- 90mm
- :
- Trust Sydney
Technical Documents (1)
Product Overview
- Padded interior to protect your notebook
- Scaleable main section fits most notebooks with screens up to 16"
- Extra compartments to store accessories
- High quality fabric with metal fittings and zips
- Adjustable shoulder strap with pad
- Back strap to attach to a trolley
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €25.31 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.