Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMR 3-0510E
Order Code3795707
Product RangeTMR 3E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €14.320 |
Price for:Each
Minimum: 10
Multiple: 10
€143.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 3-0510E
Order Code3795707
Product RangeTMR 3E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1700mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.3mm
Height11.2mm
Depth21.8mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeTMR 3E Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
TMR 3E series is a family of isolated 3W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +85°C operation temperature. Further features include remote on/off control and continuous short circuit protection. The compact dimensions and cost optimized design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.
- I/O isolation of 1500VDC
- 3-year product warranty
- Continuous, automatic recovery short circuit protection
- Foldback mode overload protection
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standard
- Natural convection (20 LFM) cooling system
- Switching frequency of 300KHz typical (PFM)
- Non-conductive plastic (UL94 V-0 rated) housing material
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
700mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.2mm
Input Voltage DC Min
4.5V
Product Range
TMR 3E Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
9.3mm
Depth
21.8mm
Input Voltage DC Max
9V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for TMR 3-0510E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
WEEE Code:0000