Quantity | Price (ex VAT) |
---|---|
5+ | €73.590 |
Product Information
Product Overview
TMM 24C series of fully encapsulated 24W AC/DC power supply modules feature a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (Means Of Patient Protection). The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40°C to +65°C while it goes up to 75°C with 50% load derating. EMI/EMC characteristics and the safety approval package qualify these modules not only for medical devices but also for demanding applications in transportation systems and for equipment in industrial and commercial environment. It complies with EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1, UL 508, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1, CSA-C22.2, No 60601-1 safety standards.
- Fully encapsulated low profile plastic casing in chassis mount version
- 2 x MOPP medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
- IT and industrial safety according t0 IEC/EN/UL 60950-1 and UL 508
- Ready to meet ErP directive <lt/>0.3W no load power consumption
- Safety class II prepared
- Protection against overtemperature, overload and short circuit
- 3-year product warranty
- Protection class I & II (prepared): reinforced insulation, pollution degree PD 2
- Switching frequency of 132KHz typical (PWM)
- Plastic resin (UL 94 V-0 rated) housing material, screw terminal connection type
Technical Specifications
ITE & Medical
24W
1.6A
-
-
-
Fixed
No SVHC (16-Jul-2019)
1Outputs
15VDC
-
-
-
85V AC to 264V AC
TMM 24C Series
Alternatives for TMM 24115C
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate