You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CK11

13mm SDS-Plus Adaptor & Chuck Key

TOOLPAK CK11
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOOLPAK TOOLPAK
Manufacturer Part No:
CK11
Order Code:
3391830
Also Known As:
GTIN UPC EAN: 5039197013178

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Robust metal body chuck with chuck key. Includes SDS-plus adaptor for SDS-plus machines. For use on rotary drilling only. For Impact drills upto 800W.
  • Capacity: 1.5mm - 13mm
  • Drill Mount: 1
  • 2" x 20 UNF (F)
  • Robust Metal Body
  • SDS-Plus Chuck Adaptor for SDS-Plus Drills
  • T - Type Chuck Key
  • For Rotary and Percussion Drills
  • For Rotary Drilling Only (Not for Hammer Action)

Also Known As

GTIN UPC EAN: 5039197013178

28 In stock

Supplier Direct Ship

With you in 5 business days

€4.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €4.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --