Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part NoMF10100PRE
Order Code4265290
Product RangeTimco - Masonry Bolts
Thread Size - Imperial-
Thread Size - Metric10mm
Screw Length100mm
Fastener Plating-
Fastener Material-
Screw Head StyleHex Head
Product RangeTimco - Masonry Bolts
Technical Specifications
Thread Size - Imperial
-
Screw Length
100mm
Fastener Material
-
Product Range
Timco - Masonry Bolts
Thread Size - Metric
10mm
Fastener Plating
-
Screw Head Style
Hex Head
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142
WEEE Code:0000