Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part NoLW65S
Order Code4265528
Product RangeTimco - Wing-Tip Screws
Thread Size - Imperial-
Thread Size - Metric5.5mm
Screw Length65mm
Fastener Plating-
Fastener MaterialCarbon Steel
Screw Head StyleFlat / Countersunk Head Phillips
Product RangeTimco - Wing-Tip Screws
Technical Specifications
Thread Size - Imperial
-
Screw Length
65mm
Fastener Material
Carbon Steel
Product Range
Timco - Wing-Tip Screws
Thread Size - Metric
5.5mm
Fastener Plating
-
Screw Head Style
Flat / Countersunk Head Phillips
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7
WEEE Code:0000