Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part No9090ABS
Order Code4265641
Product RangeTimco - Angle Brackets
Size (mm)90mm
Thread Size - Imperial-
Thread Size - Metric-
Body Length90mm
External Diameter-
Fastener MaterialStainless Steel A2
Wire Diameter-
Product RangeTimco - Angle Brackets
SVHCTo Be Advised
Technical Specifications
Size (mm)
90mm
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
To Be Advised
Thread Size - Imperial
-
Body Length
90mm
Fastener Material
Stainless Steel A2
Product Range
Timco - Angle Brackets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146
WEEE Code:0000