Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part No50040CLAB
Order Code4265354
Product RangeTimco - Multi-Purpose Screws
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part No50040CLAB
Order Code4265354
Product RangeTimco - Multi-Purpose Screws
Thread Size - Imperial-
Thread Size - Metric5mm
Screw Length40mm
Fastener PlatingChemically Blackened
Fastener MaterialCarbon Steel
Screw Head StyleFlat / Countersunk Head Pozidriv
Product RangeTimco - Multi-Purpose Screws
Technical Specifications
Thread Size - Imperial
-
Screw Length
40mm
Fastener Material
Carbon Steel
Product Range
Timco - Multi-Purpose Screws
Thread Size - Metric
5mm
Fastener Plating
Chemically Blackened
Screw Head Style
Flat / Countersunk Head Pozidriv
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74
WEEE Code:0000