Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part No47450LTH
Order Code4265630
Product RangeTimco - Timber Hangers
Also Known AsGTIN UPC EAN: 5022456317551
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part No47450LTH
Order Code4265630
Product RangeTimco - Timber Hangers
Also Known AsGTIN UPC EAN: 5022456317551
Size (mm)47mm
Thread Size - Imperial-
Thread Size - Metric-
Body Length445mm
External Diameter-mm
Fastener MaterialCarbon Steel
Wire Diameter-
Product RangeTimco - Timber Hangers
SVHCNo SVHC (14-Jun-2023)
Product Overview
Specifically designed for deeper timber to timber applications. Ideal for loft conversions and “under-slung” floor joist applications where the hanger extends below the supporting beam. They have increase leg lengths so that all widths can take up to a 250mm deep joist. Manufactured from Pre-Galvanised Steel to give a high level of corrosion resistance.
- Conforms to Eurocode 5 and service class 2
- Joist Size WxH: 47mm x 150mm to 250mm
- Width x Length x Bearing: 47mm x 445mm x 50mm
- Safe Working For BS5268 (kN) Short Term: 14.02
- Safe Working For BS5268 (kN) Long Term: 11.68
- No. of Nail Holes: 46
- Material: Carbon Steel
- Finish: Galvanised
Technical Specifications
Size (mm)
47mm
Thread Size - Metric
-
External Diameter
-mm
Wire Diameter
-
SVHC
No SVHC (14-Jun-2023)
Thread Size - Imperial
-
Body Length
445mm
Fastener Material
Carbon Steel
Product Range
Timco - Timber Hangers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375
WEEE Code:0000