Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part No1250WHSPZP
Order Code4265588
Product RangeTimco - Square Plate Washers
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part No1250WHSPZP
Order Code4265588
Product RangeTimco - Square Plate Washers
Internal Diameter12mm
External Diameter50mm
Fastener MaterialCarbon Steel
Thread Size - Metric-
Fastener PlatingZinc
Product RangeTimco - Square Plate Washers
Technical Specifications
Internal Diameter
12mm
Fastener Material
Carbon Steel
Fastener Plating
Zinc
External Diameter
50mm
Thread Size - Metric
-
Product Range
Timco - Square Plate Washers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
WEEE Code:0000