Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5A3157DCKR
Order Code2437885
On State Resistance Max10ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSC-70
No. of Pins6Pins
No. of Channels1Channels
On Resistance Max10ohm
Switch ConfigurationSPDT
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Product Overview
The TS5A3157DCKR is a single-pole double-throw (SPDT) Analog Switch designed to operate from 1.65 to 5.5V. This device can handle both digital and analog signals and signals up to V+ can be transmitted in either direction.
- Low on-state resistance (10Ω)
- Control inputs are 5V tolerant
- Low charge injection
- Excellent ON-State Resistance Matching
- Low Total Harmonic Distortion (THD)
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD performance tested per JESD 22
- Green product and no Sb/Br
Applications
Industrial, Power Management, Audio, Imaging, Video & Vision, Communications & Networking
Technical Specifications
On State Resistance Max
10ohm
IC Case / Package
SC-70
No. of Channels
1Channels
Switch Configuration
SPDT
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Range
1.65V to 5.5V
No. of Pins
6Pins
On Resistance Max
10ohm
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
WEEE Code:0000