Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.601 |
10+ | €0.429 |
100+ | €0.336 |
500+ | €0.299 |
1000+ | €0.287 |
2500+ | €0.263 |
5000+ | €0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5A23159DGSR
Order Code3005459
IC FunctionAnalogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
On State Resistance Max0.9ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageVSSOP
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ0.7ohm
On Resistance Max0.9ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
On State Resistance Max
0.9ohm
IC Case / Package
VSSOP
No. of Channels
2Channels
On Resistance Max
0.9ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
10Pins
On Resistance Typ
0.7ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability
WEEE Code:0000