You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS2553DRVT .

Power Distribution Switch, Current Limiting, High Side, Active High, 1 Output, 6.5V, 1.5A, SON-6

TEXAS INSTRUMENTS TPS2553DRVT .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS2553DRVT .
Order Code:
1694427

Alternatives for TPS2553DRVT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

Power Distribution Switch, Current Limiting, High Side, Active High, 1 Output, 6.5V, 1.5A, SON-6

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The TPS2553DRVT is a Power Distribution Switch intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered and provide up to 1.5A of continuous load current. This device offers a programmable current-limit threshold between 75mA and 1.7A (typical) via an external resistor. Current-limit accuracy as tight as ±6% can be achieved at the higher current-limit settings. The power-switch rise and fall times are controlled to minimize current surges during turn on/off. TPS2553 devices limit the output current to a safe level by using a constant-current mode when the output load exceeds the current-limit threshold. TPS2553-1 devices provide circuit breaker functionality by latching off the power switch during overcurrent or reverse-voltage situations.
  • Meets USB current-limiting requirements
  • 2µs (typical) Fast overcurrent response
  • Reverse input-output voltage protection
  • Built-in soft-start

Applications

Signal Processing, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
6.5V

:
1.5A

:
0.1ohm

:
SON

:
6Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1694427RL Check stock
Each :2437584 Check stock

No Longer Stocked

€1.12

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €0.827
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €0.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.794
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.777
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.