You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLV70212DBVT

Fixed LDO Voltage Regulator, 2V to 5.5V, 220mV Dropout, 1.2Vout, 300mAout, SOT-23-5

TLV70212DBVT - Fixed LDO Voltage Regulator, 2V to 5.5V, 220mV Dropout, 1.2Vout, 300mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV70212DBVT
Order Code:
3007779
Product Range
1.2V 300mA LDO Voltage Regulators

Product Overview

The TLV70212DBVT is a 1.2V fixed output low-dropout (LDO) Linear Regulator, a low quiescent current device with excellent line and load transient performance. This device is designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR) and low-dropout (LDO) voltage make this series of devices ideal for a wide selection of battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety. Furthermore, this device is stable with an effective output capacitance of only 0.1µF. This feature enables the use of capacitors that have higher bias voltages and temperature derating. The device regulate to specified accuracy with no output load.
  • 35µA Low quiescent current (IQ)
  • 68dB High PSRR at 1kHz
  • Thermal shutdown and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Wireless, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2V

:
5.5V

:
1.2V

:
-

:
-

:
300mA

:
220mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
1.2V 300mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3007779RL Check stock

2,390 In stock

2,390 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/11/20

€0.358

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €0.358
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €0.32
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.234
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.198
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.189
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.17
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ €0.152
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ €0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 3007779) x 0.358 = €1.79
Total Price: €1.79
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange