You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LS00N .

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, DIP, 74LS00

TEXAS INSTRUMENTS SN74LS00N .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS00N .
Order Code:
1740021
Product Range
74LS00

Product Range Selector (74LS00)

See all from this product range

Alternatives for SN74LS00N .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, DIP, 74LS00

Date/Lot Code
Each
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74LS00N is a four independent 2-input Positive-NAND Gate. The devices perform the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic.
  • TTL Input and Output Type
  • 0.4/-16mA Output Drive (IOL/IOH) (Maximum)
  • Green Product, No Sb/Br

Applications

Signal Processing

Warnings

Package thermal impedance is calculated in accordance with JESD 51-7.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NAND Gate

:
74LS00

:
Quad

:
NAND

:
2Inputs

:
16mA

:
4.75V

:
5.25V

:
DIP

:
74LS00

:
14Pins

:
74LS

:
7400

:
Without Schmitt Trigger Input

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€0.463

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.463
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €0.454
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €0.444
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.435
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.426
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --