You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AUP1G08DBVR

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 74AUP1G08

TEXAS INSTRUMENTS SN74AUP1G08DBVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AUP1G08DBVR
Order Code:
3006541
Product Range
74AUP1G08

Product Range Selector (74AUP1G08)

See all from this product range

Product Overview

The SN74AUP1G08DBVR is a low-power single 2-input Positive-AND Gate. The device performs the Boolean function Y = A • B or Y = (A\ + B\)\ in positive logic. The device features Ioff supports live insertion, partial-power-down mode and back-drive protection. Schmitt-trigger action allows slow input transition and better switching noise immunity at the input (Vhys = 250mV typ at 3.3V).
  • Low static-power consumption
  • Low dynamic-power consumption
  • Low input capacitance
  • Low noise - overshoot and undershoot
  • Optimized for 3.3V operation
  • 3.6V I
  • O tolerant to support mixed-mode signal operation
  • Suitable for point-to-point applications
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD performance tested per JESD 22
  • Green product and no Sb
  • Br

Applications

Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Medical, Imaging, Video & Vision, Embedded Design & Development, Sensing & Instrumentation, HVAC, Wireless

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AND Gate

:
74AUP1G08

:
Single

:
AND

:
2Inputs

:
-

:
800mV

:
3.6V

:
SOT-23

:
74AUP1G08

:
5Pins

:
74AUP

:
741G08

:
Without Schmitt Trigger Input

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3006541RL Check stock

60 In stock Need more?

Order before 6pm

With you next business day

€0.438

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €0.438
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €0.345
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.189
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.156
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.153
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 3006541) x 0.438 = €2.19
Total Price: €2.19
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.