Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AUC1G14DBVR .
Order Code2407132
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Product Range0
Logic IC Family74AUC
Supply Voltage Min800mV
Supply Voltage Max2.7V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current9mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The SN74AUC1G14DBVR is a single Schmitt-trigger Inverter and performs the Boolean function Y = A\. The device functions as an independent inverter, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Optimized for 1.8V operation and is 3.6V I/O tolerant
- 10µA Maximum ICC low power consumption
- Ioff supports partial-power-down mode operation
- Sub-1-V operable
- 2.5ns Propagation delay (tPD)
- ±8mA Output drive
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOT-23
Product Range
0
Supply Voltage Min
800mV
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-23
Logic IC Family
74AUC
Supply Voltage Max
2.7V
Output Current
9mA
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000