You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AUC1G04DCKR

Logic IC, 1 Inputs, 5 Pins, SC-70

TEXAS INSTRUMENTS SN74AUC1G04DCKR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AUC1G04DCKR
Order Code:
3120388

Product Overview

The SN74AUC1G04DCKR is a single Inverter Gate operational at 0.8 to 2.7V VCC, but is designed specifically for 1.65 to 1.95V VCC operation. The device performs the Boolean function Y = A\. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the output, preventing damaging current backflow through the device when it is powered down.
  • 10µA Maximum ICC low power consumption
  • Ioff supports partial-power-down mode operation
  • Optimized for 1.8V operation and is 3.6V I
  • O tolerant Sub-1-V operable
  • 2.2ns Propagation delay (tPD)
  • ±8mA Output drive
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb
  • Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74AUC1G04

:
Inverter

:
1Inputs

:
20mA

:
800mV

:
2.7V

:
SC-70

:
5Pins

:
74AUC

:
741G04

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

2,655 In stock Need more?

Order before 6pm

With you next business day

€0.438

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €0.438
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €0.345
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.189
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.156
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.107
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds null
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.