You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74ALVCH16245DGGR

Transceiver, 74ALVC16245, 1.65 V to 3.6 V, TSSOP-48

TEXAS INSTRUMENTS SN74ALVCH16245DGGR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ALVCH16245DGGR
Order Code:
3119425

Product Overview

The SN74ALVCH16245DGGR is a 16-bit Bus Transceiver with 3-state outputs and designed for 1.65 to 3.6V VCC operation. This device is designed for asynchronous communication between two data buses. The logic levels of the direction-control input and the output-enable input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic high or low level applied to prevent excess ICC and ICCZ. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. Active bus-hold circuitry holds unused or un-driven inputs at a valid logic state.
  • Bus hold on data inputs eliminates the need for external pull-up
  • pull-down resistors
  • 3ns at 3.3V Propagation delay (tpd)
  • ±24mA Output drive at 3.3V
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb
  • Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74ALVC16245

:
TSSOP

:
48Pins

:
1.65V

:
3.6V

:
74ALVC

:
7416245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

1,896 In stock Need more?

Order before 6pm

With you next business day

€2.12

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €1.61
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €1.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €1.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds null
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.