You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74ALS573CN .

Latch, ALS Family, 74ALS573, D Type Transparent, Tri State, 14 ns, 24 mA, DIP

TEXAS INSTRUMENTS SN74ALS573CN .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ALS573CN .
Order Code:
1105960

Alternatives for SN74ALS573CN .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

Latch, 74ALS573, D Type Transparent, Tri State, 14 ns, 24 mA, DIP

Each
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SN74ALS573CN is an octal transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the LE input is high, outputs (Q) respond to the data (D) inputs. When LE is low, the outputs are latched to retain the data that was set up. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect internal operation of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
  • Bus-structured pinout
  • True logic outputs
  • 3-state Buffer-type outputs drive bus lines directly

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74ALS573

:
D Type Transparent

:
Tri State

:
14ns

:
24mA

:
DIP

:
20Pins

:
4.5V

:
5.5V

:
8bit

:
74ALS

:
74573

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

€0.925

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.925
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €0.785
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --